Part Details for TXR40AB00-1618AI by TE Connectivity
Overview of TXR40AB00-1618AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1618AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1819
|
Newark | Txr40Ab00-1618Ai |Raychem Te Connectivity TXR40AB00-1618AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.1800 / $144.1900 | Buy Now |
DISTI #
2266-TXR40AB00-1618AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$159.3200 / $165.4300 | Buy Now |
DISTI #
TXR40AB00-1618AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.7220 | Buy Now |
DISTI #
883745-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 883745-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9238 / $153.9422 | Buy Now |
DISTI #
571-TXR40AB00-1618AI
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AB00-1618AI RoHS: Not Compliant | 0 |
|
$146.7200 | Order Now |
|
Onlinecomponents.com | TXR40AB00-1618AI |
7 Partner Stock |
|
$143.7200 / $156.5100 | Buy Now |
DISTI #
65680742
|
Verical | 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$149.3900 / $155.1300 | Buy Now |
DISTI #
RYCTXR40AB00-1618AI
|
Interstate Connecting Components | 0 |
|
$137.1343 / $161.8060 | Buy Now | |
DISTI #
000000000002282474
|
Sager | Circular MIL Spec Backshells TXR40AB00-1618AI Min Qty: 1 | 0 |
|
$86.8200 / $167.4000 | Buy Now |
DISTI #
C1S616500620327
|
Chip1Stop | Shrink Boot Adapters 180゚ 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant | 7 |
|
$156.0000 / $172.0000 | Buy Now |