Part Details for TXR40AB00-2216AI by TE Connectivity
Overview of TXR40AB00-2216AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-2216AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1866
|
Newark | Circular Backshell/Adaptor, Straight, Shell Sz 23, Alum, Connector Shell Size:23, Cable Diameter Max:25.4Mm, Strain Relief Material:Aluminum Alloy, Product Range:Tinel Lock Code 40 Series, Accessory Type:Tinel Lock Adapter Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-2216AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6100 / $86.3700 | Buy Now |
DISTI #
A101212-ND
|
DigiKey | CONN BACKSH ADPT SZ23 H OLIV M34 Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0664 | Buy Now |
DISTI #
572809-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 572809-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$66.9296 / $80.5424 | Buy Now |
DISTI #
650-TXR40AB00-2216AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$78.4700 / $97.3700 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
33 In Stock |
|
$80.5100 / $114.6700 | Buy Now |
DISTI #
572809-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2216AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.8400 / $77.8600 | Buy Now |
DISTI #
572809-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 572809-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$66.9296 / $80.5424 | Buy Now |
DISTI #
572809-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 572809-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$66.9296 / $80.5424 | Buy Now |
DISTI #
RYCTXR40AB00-2216AI
|
Interstate Connecting Components | 0 |
|
$83.4118 / $84.6568 | Buy Now | |
DISTI #
TE Connectivity TXR40AB00-2216AI
|
PEI Genesis | TXR40AB00-2216AI | 28 |
|
Buy Now |
Part Details for TXR40AB00-2216AI
TXR40AB00-2216AI CAD Models
TXR40AB00-2216AI Part Data Attributes
|
TXR40AB00-2216AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-2216AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |