Part Details for TXR40AB00-2224AI by TE Connectivity
Overview of TXR40AB00-2224AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-2224AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8941
|
Newark | Txr40Ab00-2224Ai |Raychem Te Connectivity TXR40AB00-2224AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$168.9100 / $211.9800 | Buy Now |
DISTI #
2266-TXR40AB00-2224AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$168.9000 / $178.8400 | Buy Now |
DISTI #
TXR40AB00-2224AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.4874 | Buy Now |
|
Onlinecomponents.com | HEX41-AB-00-09-A1-1 |
25 Partner Stock |
|
$161.3700 / $173.3300 | Buy Now |
DISTI #
RYCTXR40AB00-2224AI
|
Interstate Connecting Components | TXR40AB00-2224AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AB00-2224AI
|
PEI Genesis | TXR40AB00-2224AI | 25 |
|
Buy Now | |
DISTI #
000000000003584429
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2224AI Min Qty: 1 | 0 |
|
$88.6300 / $180.9600 | Buy Now |
|
Master Electronics | HEX41-AB-00-09-A1-1 |
25 Partner Stock |
|
$161.3700 / $173.3300 | Buy Now |
Part Details for TXR40AB00-2224AI
TXR40AB00-2224AI CAD Models
TXR40AB00-2224AI Part Data Attributes:
|
TXR40AB00-2224AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-2224AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |