Part Details for TXR40AB00-2405AI by TE Connectivity
Overview of TXR40AB00-2405AI by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-2405AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4312
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity TXR40AB00-2405AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$192.5000 | Buy Now |
DISTI #
TXR40AB00-2405AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Min Qty: 37 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.0578 | Buy Now |
DISTI #
138667-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 138667-000) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$150.0134 / $180.5246 | Buy Now |
DISTI #
650-TXR40AB00-2405AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ24 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$178.4500 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
11 In Stock |
|
$165.2700 / $176.1700 | Buy Now |
DISTI #
61722852
|
Verical | Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 1227 | Americas - 9 |
|
$203.7187 / $217.2256 | Buy Now |
DISTI #
36332989
|
Verical | Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$198.1700 | Buy Now |
|
Quest Components | 1 |
|
$115.7000 | Buy Now | |
DISTI #
138667-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 138667-000) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$150.0134 / $180.5246 | Buy Now |
DISTI #
RYCTXR40AB00-2405AI
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for TXR40AB00-2405AI
TXR40AB00-2405AI CAD Models
TXR40AB00-2405AI Part Data Attributes:
|
TXR40AB00-2405AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-2405AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |