Part Details for TXR40AB45-1006AI by TE Connectivity
Overview of TXR40AB45-1006AI by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB45-1006AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4314
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity TXR40AB45-1006AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$166.0300 | Buy Now |
DISTI #
44M1896
|
Newark | Txr40Ab45-1006Ai |Raychem Te Connectivity TXR40AB45-1006AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.6700 / $145.8300 | Buy Now |
DISTI #
79AH7579
|
Newark | Txr40Ab45-1006Ai Rohs Compliant: No |Te Connectivity TXR40AB45-1006AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.3800 / $155.6900 | Buy Now |
DISTI #
TXR40AB45-1006AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 25 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.3868 | Buy Now |
DISTI #
701221-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 701221-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$129.3752 / $155.6888 | Buy Now |
DISTI #
650-TXR40AB45-1006AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD 45DEG TINEL-LOCK RoHS: Not Compliant | 0 |
|
$147.2600 / $148.3800 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 45° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
1 Partner Stock |
|
$150.9700 / $162.1600 | Buy Now |
DISTI #
16875553
|
Verical | 45° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$170.9100 | Buy Now |
DISTI #
701221-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 701221-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$129.3752 / $155.6888 | Buy Now |
DISTI #
RYCTXR40AB45-1006AI
|
Interstate Connecting Components | TXR40AB45-1006AI | 0 |
|
$133.1343 / $163.6418 | Buy Now |
Part Details for TXR40AB45-1006AI
TXR40AB45-1006AI CAD Models
TXR40AB45-1006AI Part Data Attributes:
|
TXR40AB45-1006AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB45-1006AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.57 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |