Part Details for TXR40AB45-1208AI by TE Connectivity
Overview of TXR40AB45-1208AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB45-1208AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1902
|
Newark | Txr40Ab45-1208Ai |Raychem Te Connectivity TXR40AB45-1208AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.5600 / $154.5000 | Buy Now |
DISTI #
35AC4793
|
Newark | Txr40Ab45-1208Ai |Raychem Te Connectivity TXR40AB45-1208AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.6800 / $175.8100 | Buy Now |
DISTI #
TXR40AB45-1208AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C M18 Min Qty: 25 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.2108 | Buy Now |
DISTI #
968563-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 968563-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$137.0688 / $164.9472 | Buy Now |
DISTI #
650-TXR40AB45-1208AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ12 CAD 45DEG TINEL-LOCK RoHS: Compliant | 0 |
|
$163.0500 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 45° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$142.3000 / $352.6300 | Buy Now |
DISTI #
968563-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB45-1208AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$193.6000 | Buy Now |
DISTI #
RYCTXR40AB45-1208AI
|
Interstate Connecting Components | TXR40AB45-1208AI | 0 |
|
$141.0448 / $173.3732 | Buy Now |
DISTI #
TE Connectivity TXR40AB45-1208AI
|
PEI Genesis | TXR40AB45-1208AI | 0 |
|
Buy Now | |
DISTI #
000000000002282566
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ12 CAD 45DEG TINEL-LOCK Min Qty: 1 | 0 |
|
$87.8600 / $179.3600 | Buy Now |
Part Details for TXR40AB45-1208AI
TXR40AB45-1208AI CAD Models
TXR40AB45-1208AI Part Data Attributes
|
TXR40AB45-1208AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB45-1208AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.61 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |