Part Details for TXR40AB90-1008BI by TE Connectivity
Overview of TXR40AB90-1008BI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-1008BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8951
|
Newark | Txr40Ab90-1008Bi |Raychem Te Connectivity TXR40AB90-1008BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$348.9700 / $437.9900 | Buy Now |
DISTI #
44M1966
|
Newark | Txr40Ab90-1008Bi |Raychem Te Connectivity TXR40AB90-1008BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.2900 / $232.2500 | Buy Now |
DISTI #
2266-TXR40AB90-1008BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$265.9100 | Buy Now |
DISTI #
TXR40AB90-1008BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.3308 | Buy Now |
DISTI #
356327-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Trays (Alt: 356327-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Tray | 0 |
|
$206.0516 / $247.9604 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-1008BI |
1 Partner Stock |
|
$258.9500 / $302.4200 | Buy Now |
DISTI #
356327-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Trays (Alt: 356327-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Tray | 0 |
|
$206.0516 / $247.9604 | Buy Now |
DISTI #
RYCTXR40AB90-1008BI
|
Interstate Connecting Components | 0 |
|
$256.7941 / $260.6269 | Buy Now | |
DISTI #
TE Connectivity TXR40AB90-1008BI
|
PEI Genesis | TXR40AB90-1008BI | 1 |
|
Buy Now | |
DISTI #
000000000002282631
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1008BI Min Qty: 1 | 0 |
|
$186.4700 / $269.6300 | Buy Now |
Part Details for TXR40AB90-1008BI
TXR40AB90-1008BI CAD Models
TXR40AB90-1008BI Part Data Attributes:
|
TXR40AB90-1008BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB90-1008BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.72 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |