Part Details for TXR40AB90-1410AI2-CS24 by TE Connectivity
Overview of TXR40AB90-1410AI2-CS24 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-24NXJLU | Coilcraft Inc | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0805CS-240XJLC | Coilcraft Inc | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-241XGEC | Coilcraft Inc | General Purpose Inductor, 0.24uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TXR40AB90-1410AI2-CS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR40AB90-1410AI2-CS24
|
Interstate Connecting Components | TXR40AB90-1410AI2-CS2477 | 0 |
|
Buy Now |