Part Details for TXR40AC00-2216AI by TE Connectivity
Overview of TXR40AC00-2216AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-2216AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2142
|
Newark | Cir Backshell/Adpt, Str, Shell Sz 23, Alum, Connector Shell Size:23, Cable Diameter Max:25.4Mm, Strain Relief Material:Aluminum Alloy, Product Range:Tinel Lock Code 40 Series, Accessory Type:Tinel Lock Adapter Rohs Compliant: Yes |Raychem Te Connectivity TXR40AC00-2216AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3700 / $92.7300 | Buy Now |
DISTI #
TXR40AC00-2216AI-ND
|
DigiKey | CONN BACKSH ADPT SZ23 H SIL M34 Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.6256 | Buy Now |
DISTI #
650-TXR40AC00-2216AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 Ni STR TINEL-LOCK RoHS: Compliant | 0 |
|
$102.0900 / $105.6200 | Order Now |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 1.575" (40.00mm) Outside Diameter - Shell Size 23, H - M34x1 Thread Size - 180° Cable Exit - Entry Size 16. RoHS: Compliant |
31 In Stock |
|
$75.3500 / $120.7300 | Buy Now |
DISTI #
RYCTXR40AC00-2216AI
|
Interstate Connecting Components | 086743-000 | 0 |
|
$84.6567 / $104.0598 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 Ni STR TINEL-LOCK Min Qty: 1 | 28 |
|
$101.4600 / $109.4600 | Buy Now |
DISTI #
000000000002282813
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 Ni STR TINEL-LOCK Min Qty: 1 | 0 |
|
$54.7900 / $112.6200 | Buy Now |
|
Master Electronics | Backshell - Heat Shrink Adapter - 1.575" (40.00mm) Outside Diameter - Shell Size 23, H - M34x1 Thread Size - 180° Cable Exit - Entry Size 16. RoHS: Compliant |
31 In Stock |
|
$75.3500 / $120.7300 | Buy Now |
Part Details for TXR40AC00-2216AI
TXR40AC00-2216AI CAD Models
TXR40AC00-2216AI Part Data Attributes
|
TXR40AC00-2216AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-2216AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BRIGHT | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |