Part Details for TXR40AZ00-2218AI by TE Connectivity
Overview of TXR40AZ00-2218AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-2218AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3928
|
Newark | Txr40Az00-2218Ai |Raychem Te Connectivity TXR40AZ00-2218AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5600 / $131.4200 | Buy Now |
DISTI #
TXR40AZ00-2218AI-ND
|
DigiKey | CONN BACKSH ADPT SZ23 H BLK M34 Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.6972 | Buy Now |
DISTI #
650-TXR40AZ00-2218AI
|
Mouser Electronics | Circular MIL Spec Backshells ADPTR RING SZ22 Ni STR TINEL-LOCK | 0 |
|
$128.8600 / $129.9500 | Order Now |
|
Onlinecomponents.com | TXR40AZ00-2218AI RoHS: Compliant | 0 |
|
$123.4600 / $233.9700 | Buy Now |
DISTI #
RYCTXR40AZ00-2218AI
|
Interstate Connecting Components | TXR40AZ00-2218AI | 0 |
|
$119.9851 / $147.4777 | Buy Now |
|
Master Electronics | TXR40AZ00-2218AI RoHS: Compliant | 0 |
|
$123.4600 / $233.9700 | Buy Now |
Part Details for TXR40AZ00-2218AI
TXR40AZ00-2218AI CAD Models
TXR40AZ00-2218AI Part Data Attributes
|
TXR40AZ00-2218AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-2218AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |