Part Details for TXR41AB00-1006AI by TE Connectivity
Overview of TXR41AB00-1006AI by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB00-1006AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2726
|
Newark | Txr41Ab00-1006Ai |Raychem Te Connectivity TXR41AB00-1006AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6900 / $93.1200 | Buy Now |
DISTI #
53K6303
|
Newark | Circular Clamp, Size 10/11, 9.5Mm, Connector Shell Size:10, 11, Cable Diameter Max:9.5Mm, Strain Relief Material:Aluminum, Product Range:Txr41 Series, For Use With:Amp Mil-C-38999 Series I And Ii Circular Connectors Rohs Compliant: No |Raychem Te Connectivity TXR41AB00-1006AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5600 / $121.2500 | Buy Now |
DISTI #
24AC0668
|
Newark | Txr41Ab00-1006Ai Rohs Compliant: No |Raychem Te Connectivity TXR41AB00-1006AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6700 / $51.7500 | Buy Now |
DISTI #
TXR41AB00-1006AI-ND
|
DigiKey | CONN BCKSH ADPT SZ10 11 9/16-24 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.6034 | Buy Now |
DISTI #
650-TXR41AB00-1006AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK RoHS: Compliant | 1 |
|
$116.6000 / $147.8600 | Buy Now |
|
Onlinecomponents.com | Backshell - Ruggedized - 0.720" (18.29mm) Diameter - Shell Size 10, 11 - 9/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
6 Partner Stock |
|
$127.9600 / $147.1200 | Buy Now |
DISTI #
24681194
|
Verical | 180° 10/11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$124.1100 | Buy Now |
DISTI #
145697-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1006AI Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$132.7000 / $147.8600 | Buy Now |
DISTI #
RYCTXR41AB00-1006AI
|
Interstate Connecting Components | 037 On Order |
|
$72.5882 / $93.1321 | Buy Now | |
DISTI #
000000000001104060
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$108.5700 / $128.6100 | Buy Now |