Part Details for TXR41AB00-1810BI by TE Connectivity
Overview of TXR41AB00-1810BI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB00-1810BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2497
|
Newark | Txr41Ab00-1810Bi |Raychem Te Connectivity TXR41AB00-1810BI Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0100 / $97.8400 | Buy Now |
DISTI #
TXR41AB00-1810BI-ND
|
DigiKey | CONN BACKSH ADPT SZ18 19 OLIV Min Qty: 39 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.4433 | Buy Now |
DISTI #
542085-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 542085-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Container: Bulk | 0 |
|
$86.8008 / $104.4552 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 18/19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$89.0300 / $243.8500 | Buy Now |
DISTI #
RYCTXR41AB00-1810BI
|
Interstate Connecting Components | TXR41AB00-1810BI | 0 |
|
Buy Now | |
DISTI #
000000000002283180
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1810BI Min Qty: 1 | 0 |
|
$57.8000 / $118.8300 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 18/19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$89.0300 / $243.8500 | Buy Now |
Part Details for TXR41AB00-1810BI
TXR41AB00-1810BI CAD Models
TXR41AB00-1810BI Part Data Attributes
|
TXR41AB00-1810BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB00-1810BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.05 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |