Part Details for TXR41AB00-2216AI by TE Connectivity
Overview of TXR41AB00-2216AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB00-2216AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2532
|
Newark | Txr41Ab00-2216Ai |Raychem Te Connectivity TXR41AB00-2216AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8300 / $126.6800 | Buy Now |
DISTI #
75AC2730
|
Newark | Txr41Ab00-2216Ai |Raychem Te Connectivity TXR41AB00-2216AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1200 / $93.9700 | Buy Now |
DISTI #
TXR41AB00-2216AI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 23 OLIV Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.8140 | Buy Now |
DISTI #
247644-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 247644-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$115.8760 / $139.4440 | Buy Now |
DISTI #
655-TXR41AB00-2216AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-2216AI RoHS: Not Compliant | 0 |
|
$128.0600 | Order Now |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 1.594"(40.49mm) Outside Diameter - Shell Size 22, 23 - 1 5/16-18 UNEF Thread Size - 180° Cable Exit - Entry Size 16. |
49 In Stock |
|
$126.2800 / $148.4200 | Buy Now |
DISTI #
247644-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 247644-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$115.8760 / $139.4440 | Buy Now |
DISTI #
247644-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 247644-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$115.8760 / $139.4440 | Buy Now |
DISTI #
RYCTXR41AB00-2216AI
|
Interstate Connecting Components | TXR41AB00-2216AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR41AB00-2216AI
|
PEI Genesis | TXR41AB00-2216AI | 51 |
|
Buy Now |
Part Details for TXR41AB00-2216AI
TXR41AB00-2216AI CAD Models
TXR41AB00-2216AI Part Data Attributes
|
TXR41AB00-2216AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB00-2216AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.05 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |