Part Details for TXR41AB45-2416BI by TE Connectivity
Overview of TXR41AB45-2416BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB45-2416BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2580
|
Newark | Txr41Ab45-2416Bi |Raychem Te Connectivity TXR41AB45-2416BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.1000 / $167.1900 | Buy Now |
DISTI #
TXR41AB45-2416BI-ND
|
DigiKey | CONN BACKSH ADPT SZ24 25 OLIV Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.1224 | Buy Now |
DISTI #
960185-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 960185-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR41AB45-2416BI | 0 |
|
$153.9800 / $381.5900 | Buy Now |
DISTI #
000000000002283270
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB45-2416BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR41AB45-2416BI | 0 |
|
$153.9800 / $381.5900 | Buy Now |
Part Details for TXR41AB45-2416BI
TXR41AB45-2416BI CAD Models
TXR41AB45-2416BI Part Data Attributes
|
TXR41AB45-2416BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB45-2416BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |