Part Details for TXR41AB90-1408AI by TE Connectivity
Overview of TXR41AB90-1408AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB90-1408AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4850
|
Newark | Txr41Ab90-1408Ai |Raychem Te Connectivity TXR41AB90-1408AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7900 / $94.7900 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$107.3000 / $134.6400 | Buy Now |
DISTI #
529111-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR41AB90-1408AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 77 In Stock |
|
$81.9200 | Buy Now |
DISTI #
TE Connectivity TXR41AB90-1408AI
|
PEI Genesis | TXR41AB90-1408AI | 0 |
|
Buy Now | |
DISTI #
000000000002283303
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB90-1408AI | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 90° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$107.3000 / $134.6400 | Buy Now |
|
Perfect Parts Corporation | 17 |
|
RFQ |
Part Details for TXR41AB90-1408AI
TXR41AB90-1408AI CAD Models
TXR41AB90-1408AI Part Data Attributes
|
TXR41AB90-1408AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB90-1408AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.22 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |