Part Details for TXR41AB90-1814BI by TE Connectivity
Overview of TXR41AB90-1814BI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Audio and Video Systems
Communication and Networking
Price & Stock for TXR41AB90-1814BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2641
|
Newark | Txr41Ab90-1814Bi |Raychem Te Connectivity TXR41AB90-1814BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.5300 / $236.9000 | Buy Now |
DISTI #
TXR41AB90-1814BI-ND
|
DigiKey | CONN BACKSH ADPT SZ18 19 OLIV Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.0676 | Buy Now |
DISTI #
298433-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 298433-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$210.1816 / $252.9304 | Buy Now |
DISTI #
650-TXR41AB90-1814BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB90-1814BI RoHS: Not Compliant | 0 |
|
$241.0600 | Order Now |
|
Onlinecomponents.com | TXR41AB90-1814BI | 0 |
|
$218.2000 / $540.7200 | Buy Now |
DISTI #
298433-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 298433-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$210.1816 / $252.9304 | Buy Now |
DISTI #
RYCTXR41AB90-1814BI
|
Interstate Connecting Components | 0 |
|
$261.9412 / $265.8508 | Buy Now | |
DISTI #
000000000002283333
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER: TINEL-LOCK Min Qty: 1 | 0 |
|
$190.2000 / $275.0400 | Buy Now |
|
Master Electronics | TXR41AB90-1814BI | 0 |
|
$218.2000 / $540.7200 | Buy Now |
Part Details for TXR41AB90-1814BI
TXR41AB90-1814BI CAD Models
TXR41AB90-1814BI Part Data Attributes:
|
TXR41AB90-1814BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB90-1814BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.37 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |