Part Details for TXR41AB90-2012AI by TE Connectivity
Overview of TXR41AB90-2012AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB90-2012AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2647
|
Newark | Txr41Ab90-2012Ai |Raychem Te Connectivity TXR41AB90-2012AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.1000 / $162.7800 | Buy Now |
DISTI #
TXR41AB90-2012AI-ND
|
DigiKey | CONN BACKSH ADPT SZ20 21 OLIV Min Qty: 25 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.6428 | Buy Now |
DISTI #
827135-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 827135-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$144.4202 / $173.7938 | Buy Now |
DISTI #
650-TXR41AB90-2012AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB90-2012AI RoHS: Not Compliant | 0 |
|
$165.6300 | Order Now |
|
Onlinecomponents.com | TXR41AB90-2012AI |
4 On Order |
|
$170.0500 / $201.8600 | Buy Now |
DISTI #
827135-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 827135-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$144.4202 / $173.7938 | Buy Now |
DISTI #
RYCTXR41AB90-2012AI
|
Interstate Connecting Components | TXR41AB90-2012AI | 0 |
|
Buy Now | |
DISTI #
000000000002283340
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB90-2012AI Min Qty: 1 | 0 |
|
$92.5700 / $188.9900 | Buy Now |
|
Master Electronics | TXR41AB90-2012AI |
4 On Order |
|
$170.0500 / $201.8600 | Buy Now |
Part Details for TXR41AB90-2012AI
TXR41AB90-2012AI CAD Models
TXR41AB90-2012AI Part Data Attributes:
|
TXR41AB90-2012AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB90-2012AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.49 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |