Part Details for TXR41SJ90-1206AI by TE Connectivity
Overview of TXR41SJ90-1206AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TXR41SJ90-1206AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR41SJ90-1206AI-ND
|
DigiKey | CONN BCKSH ADP SZ12 13 11/16-24 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR41SJ90-1206AI RoHS: Compliant | 0 |
|
$114.3700 / $252.8700 | Buy Now |
DISTI #
000000000002283497
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41SJ90-1206AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR41SJ90-1206AI RoHS: Compliant | 0 |
|
$114.3700 / $252.8700 | Buy Now |
Part Details for TXR41SJ90-1206AI
TXR41SJ90-1206AI CAD Models
TXR41SJ90-1206AI Part Data Attributes
|
TXR41SJ90-1206AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41SJ90-1206AI
TE Connectivity
Circular Connector Adapter, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | STEEL |