Part Details for TXR54AB00-0804BI by TE Connectivity
Overview of TXR54AB00-0804BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TXR54AB00-0804BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144755-ND
|
DigiKey | CONN BACKSH ADPT SZ8 8S 1/2-20 Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
9 In Stock |
|
$85.7617 / $106.4200 | Buy Now |
DISTI #
105217-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 105217-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$73.1364 / $88.0116 | Buy Now |
DISTI #
655-TXR54AB00-0804BI
|
Mouser Electronics | Circular MIL Spec Backshells 105217-000 RoHS: Not Compliant | 24 |
|
$90.7500 / $106.4000 | Buy Now |
DISTI #
71705340
|
RS | TE, A&D Connectors, Circular Connectors, TXR54AB00-0804BI | TE Connectivity TXR54AB00-0804BI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$133.4300 | RFQ |
|
Onlinecomponents.com | TXR54AB00-0804BI |
100 In Stock |
|
$73.0500 / $94.8400 | Buy Now |
DISTI #
105217-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-0804BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.6900 / $75.1300 | Buy Now |
DISTI #
105217-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 105217-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$73.1364 / $88.0116 | Buy Now |
DISTI #
105217-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 105217-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$73.1364 / $88.0116 | Buy Now |
DISTI #
000000000002283534
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-0804BI Min Qty: 1 | 0 |
|
$48.7100 / $100.1200 | Buy Now |
|
Master Electronics | TXR54AB00-0804BI |
100 In Stock |
|
$73.0500 / $94.8400 | Buy Now |
Part Details for TXR54AB00-0804BI
TXR54AB00-0804BI CAD Models
TXR54AB00-0804BI Part Data Attributes
|
TXR54AB00-0804BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-0804BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |