Part Details for TXR54AB00-1007AI by TE Connectivity
Overview of TXR54AB00-1007AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TXR54AB00-1007AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2852
|
Newark | Txr54Ab00-1007Ai |Raychem Te Connectivity TXR54AB00-1007AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6700 / $66.6900 | Buy Now |
DISTI #
TXR54AB00-1007AI-ND
|
DigiKey | CONN BCK ADPT SZ10-10SL 5/8-24 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9620 | Buy Now |
DISTI #
552459-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 552459-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$59.1652 / $71.1988 | Buy Now |
DISTI #
571-TXR54AB00-1007AI
|
Mouser Electronics | Circular MIL Spec Backshells TXR54AB00-1007AI RoHS: Not Compliant | 0 |
|
$69.3600 / $78.4900 | Order Now |
|
Onlinecomponents.com | Braid, Fixed, Spin and Tinel Lock Adapters | 0 |
|
$61.4200 / $116.4000 | Buy Now |
|
Onlinecomponents.com | Braid, Fixed, Spin and Tinel Lock Adapters | 0 |
|
$61.4200 / $116.4000 | Buy Now |
DISTI #
552459-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 552459-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$59.1652 / $71.1988 | Buy Now |
DISTI #
552459-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 552459-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$59.1652 / $71.1988 | Buy Now |
DISTI #
RYCTXR54AB00-1007AI
|
Interstate Connecting Components | 0 |
|
$43.1194 / $74.8359 | Buy Now | |
DISTI #
000000000002283547
|
Sager | Circular MIL Spec Backshells TXR54AB00-1007AI Min Qty: 1 | 0 |
|
$39.4000 / $81.0000 | Buy Now |
Part Details for TXR54AB00-1007AI
TXR54AB00-1007AI CAD Models
TXR54AB00-1007AI Part Data Attributes
|
TXR54AB00-1007AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-1007AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |