Part Details for TXR54AB00-1205AI by TE Connectivity
Overview of TXR54AB00-1205AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB00-1205AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2858
|
Newark | Txr54Ab00-1205Ai |Raychem Te Connectivity TXR54AB00-1205AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5500 / $84.1400 | Buy Now |
DISTI #
TXR54AB00-1205AI-ND
|
DigiKey | CONN BACKSH ADPT SZ7-12S 3/4-20 Min Qty: 25 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.8388 | Buy Now |
DISTI #
650-TXR54AB00-1205AI
|
Mouser Electronics | Circular MIL Spec Backshells ADPTR RING SZ12 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$92.6300 / $95.8300 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 7/12/12S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$77.4900 / $146.8500 | Buy Now |
DISTI #
RYCTXR54AB00-1205AI
|
Interstate Connecting Components | 3-1196372-1,817751-000 | 0 |
|
$76.8209 / $94.4180 | Buy Now |
DISTI #
000000000002265393
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ12 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$49.7100 / $102.1900 | Buy Now |
DISTI #
TXR54AB00-1205AI
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Shrink Boot Adapters 180° 7/12/12S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$77.4900 / $146.8500 | Buy Now |
Part Details for TXR54AB00-1205AI
TXR54AB00-1205AI CAD Models
TXR54AB00-1205AI Part Data Attributes:
|
TXR54AB00-1205AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-1205AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |