Part Details for TXR54AB00-1410BI by TE Connectivity
Overview of TXR54AB00-1410BI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TXR54AB00-1410BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9918
|
Newark | Txr54Ab00-1410Bi |Raychem Te Connectivity TXR54AB00-1410BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6100 / $140.2700 | Buy Now |
DISTI #
TXR54AB00-1410BI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.7296 | Buy Now |
DISTI #
206475-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 206475-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$124.4428 / $149.7532 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-1410BI | 0 |
|
$129.1900 / $320.1500 | Buy Now |
DISTI #
206475-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 206475-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$124.4428 / $149.7532 | Buy Now |
DISTI #
RYCTXR54AB00-1410BI
|
Interstate Connecting Components | TXR54AB00-1410BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR54AB00-1410BI
|
PEI Genesis | TXR54AB00-1410BI | 0 |
|
Buy Now | |
DISTI #
000000000002768238
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-1410BI Min Qty: 1 | 0 |
|
$79.7800 / $162.8400 | Buy Now |
|
Master Electronics | TXR54AB00-1410BI | 0 |
|
$129.1900 / $320.1500 | Buy Now |
Part Details for TXR54AB00-1410BI
TXR54AB00-1410BI CAD Models
TXR54AB00-1410BI Part Data Attributes:
|
TXR54AB00-1410BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-1410BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |