Part Details for TXR54AB00-1412BI by TE Connectivity
Overview of TXR54AB00-1412BI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB00-1412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4876
|
Newark | Txr54Ab00-1412Bi |Raychem Te Connectivity TXR54AB00-1412BI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$177.0300 / $222.2000 | Buy Now |
DISTI #
44M2889
|
Newark | Txr54Ab00-1412Bi |Raychem Te Connectivity TXR54AB00-1412BI RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.2100 / $236.5600 | Buy Now |
DISTI #
TXR54AB00-1412BI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 40 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.9193 | Buy Now |
DISTI #
757117-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 757117-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Backshell - Ruggedized - 0.980" (24.90mm) Dia - Shell Size 12, 14, 14S - 7/8-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
4 In Stock |
|
$225.8700 / $268.1900 | Buy Now |
DISTI #
RYCTXR54AB00-1412BI
|
Interstate Connecting Components | 8-1195899-6,757117-000 | 0 |
|
$261.5589 | Buy Now |
DISTI #
000000000002283583
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-1412BI Min Qty: 1 | 0 |
|
$197.8300 / $274.6400 | Buy Now |
DISTI #
C1S616500282835
|
Chip1Stop | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant | 2 |
|
$415.0000 / $441.0000 | Buy Now |
|
Master Electronics | Backshell - Ruggedized - 0.980" (24.90mm) Dia - Shell Size 12, 14, 14S - 7/8-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
4 In Stock |
|
$225.8700 / $268.1900 | Buy Now |