Part Details for TXR54AB00-1414AI by TE Connectivity
Overview of TXR54AB00-1414AI by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB00-1414AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TXR54AB00-1414AI | 0 |
|
$56.7300 / $118.8200 | Buy Now |
DISTI #
000000000002283584
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-1414AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-1414AI | 0 |
|
$56.7300 / $118.8200 | Buy Now |
Part Details for TXR54AB00-1414AI
TXR54AB00-1414AI CAD Models
TXR54AB00-1414AI Part Data Attributes:
|
TXR54AB00-1414AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-1414AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |