Part Details for TXR54AB00-2207AI by TE Connectivity
Overview of TXR54AB00-2207AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for TXR54AB00-2207AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2747
|
Newark | Txr54Ab00-2207Ai |Raychem Te Connectivity TXR54AB00-2207AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6000 / $100.8900 | Buy Now |
DISTI #
44M2944
|
Newark | Txr54Ab00-2207Ai |Raychem Te Connectivity TXR54AB00-2207AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1700 / $80.1400 | Buy Now |
DISTI #
TXR54AB00-2207AI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 5/16-18 Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.9748 | Buy Now |
DISTI #
879535-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 879535-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3016 / $88.2104 | Buy Now |
DISTI #
655-TXR54AB00-2207AI
|
Mouser Electronics | Circular MIL Spec Backshells TXR54AB00-2207AI RoHS: Not Compliant | 0 |
|
$86.5200 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$76.1000 / $203.0800 | Buy Now |
DISTI #
879535-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 879535-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3016 / $88.2104 | Buy Now |
DISTI #
RYCTXR54AB00-2207AI
|
Interstate Connecting Components | TXR54AB00-2207AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR54AB00-2207AI
|
PEI Genesis | TXR54AB00-2207AI | 0 |
|
Buy Now | |
DISTI #
000000000002283645
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-2207AI Min Qty: 1 | 0 |
|
$60.0000 / $100.3500 | Buy Now |
Part Details for TXR54AB00-2207AI
TXR54AB00-2207AI CAD Models
TXR54AB00-2207AI Part Data Attributes:
|
TXR54AB00-2207AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-2207AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |