Part Details for TXR54AB00-2216BI by TE Connectivity
Overview of TXR54AB00-2216BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TXR54AB00-2216BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2956
|
Newark | Txr54Ab00-2216Bi |Raychem Te Connectivity TXR54AB00-2216BI Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.4000 / $101.5600 | Buy Now |
DISTI #
TXR54AB00-2216BI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 5/16-18 Min Qty: 38 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.6855 | Buy Now |
DISTI #
013907-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 013907-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$90.1048 / $108.4312 | Buy Now |
DISTI #
650-TXR54AB00-2216BI
|
Mouser Electronics | Circular MIL Spec Backshells ADPTR RING SZ22 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$115.6600 | Order Now |
DISTI #
71704513
|
RS | TE, A&D Connectors, Circular Connectors, TXR54AB00-2216BI | TE Connectivity TXR54AB00-2216BI RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$135.0100 | RFQ |
|
Onlinecomponents.com | TXR54AB00-2216BI | 0 |
|
$93.1500 / $246.6400 | Buy Now |
DISTI #
013907-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 013907-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$90.1048 / $108.4312 | Buy Now |
DISTI #
013907-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 013907-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$90.1048 / $108.4312 | Buy Now |
DISTI #
RYCTXR54AB00-2216BI
|
Interstate Connecting Components | TXR54AB00-2216BI | 0 |
|
Buy Now | |
DISTI #
000000000002283658
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$60.0000 / $123.3500 | Buy Now |
Part Details for TXR54AB00-2216BI
TXR54AB00-2216BI CAD Models
TXR54AB00-2216BI Part Data Attributes
|
TXR54AB00-2216BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-2216BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |