Part Details for TXR54AB90-0804AI by TE Connectivity
Overview of TXR54AB90-0804AI by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR54AB90-0804AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2752
|
Newark | Txr54Ab90-0804Ai |Raychem Te Connectivity TXR54AB90-0804AI Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$139.2400 / $143.7200 | Buy Now |
DISTI #
2266-TXR54AB90-0804AI-ND
|
DigiKey | CONN BACKSH ADPT SZ8 8S 1/2-20 Min Qty: 1 Lead time: 54 Weeks Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$147.4200 / $156.0800 | Buy Now |
DISTI #
TXR54AB90-0804AI-ND
|
DigiKey | CONN BACKSH ADPT SZ8 8S 1/2-20 Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.4256 | Buy Now |
DISTI #
138458-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 138458-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$120.6904 / $145.2376 | Buy Now |
DISTI #
650-TXR54AB90-0804AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 90DEG TINEL-LOCK RoHS: Not Compliant | 0 |
|
$143.5700 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 8/8S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
15 Partner Stock |
|
$140.8400 / $151.2800 | Buy Now |
DISTI #
16875735
|
Verical | 90° 8/8S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$138.2400 / $146.3600 | Buy Now |
DISTI #
138458-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AB90-0804AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$109.6900 / $206.0000 | Buy Now |
DISTI #
138458-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 138458-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$120.6904 / $145.2376 | Buy Now |
DISTI #
RYCTXR54AB90-0804AI
|
Interstate Connecting Components | 138458-000 | 0 |
|
$124.1940 / $152.6568 | Buy Now |
Part Details for TXR54AB90-0804AI
TXR54AB90-0804AI CAD Models
TXR54AB90-0804AI Part Data Attributes:
|
TXR54AB90-0804AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB90-0804AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.964 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |