Part Details for TXR54AB90-1404AI by TE Connectivity
Overview of TXR54AB90-1404AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB90-1404AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3059
|
Newark | Txr54Ab90-1404Ai |Raychem Te Connectivity TXR54AB90-1404AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.9600 / $245.0700 | Buy Now |
DISTI #
TXR54AB90-1404AI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.3776 | Buy Now |
DISTI #
115781-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 115781-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$217.4268 / $261.6492 | Buy Now |
DISTI #
650-TXR54AB90-1404AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 90DEG TINEL-LOCK RoHS: Not Compliant | 0 |
|
$249.3700 | Order Now |
DISTI #
71710126
|
RS | TE, A&D Connectors, Circular Connectors, TXR54AB90-1404AI | TE Connectivity TXR54AB90-1404AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$353.1200 / $379.6900 | RFQ |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 12/14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$225.7200 / $559.3600 | Buy Now |
DISTI #
115781-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AB90-1404AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$307.1000 | Buy Now |
DISTI #
RYCTXR54AB90-1404AI
|
Interstate Connecting Components | 115781-000 | 0 |
|
$270.9706 / $275.0150 | Buy Now |
DISTI #
000000000002283766
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 90DEG TINEL-LOCK Min Qty: 1 | 0 |
|
$204.9500 / $284.5200 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 12/14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$225.7200 / $559.3600 | Buy Now |