Part Details for TXR54AB90-1412BI by TE Connectivity
Overview of TXR54AB90-1412BI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB90-1412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9034
|
Newark | Txr54Ab90-1412Bi |Raychem Te Connectivity TXR54AB90-1412BI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.0800 / $328.9300 | Buy Now |
DISTI #
44M3072
|
Newark | Txr54Ab90-1412Bi |Raychem Te Connectivity TXR54AB90-1412BI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.8700 / $417.5400 | Buy Now |
DISTI #
2266-TXR54AB90-1412BI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 1 Lead time: 38 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$452.4700 / $470.2200 | Buy Now |
DISTI #
TXR54AB90-1412BI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$424.8864 | Buy Now |
DISTI #
754923-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 754923-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 35 Weeks, 2 Days Container: Bulk | 0 |
|
$370.4492 / $445.7948 | Buy Now |
DISTI #
650-TXR54AB90-1412BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AB90-1412BI RoHS: Not Compliant | 0 |
|
$452.4700 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 12/14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
30 In Stock |
|
$416.3900 / $466.1900 | Buy Now |
DISTI #
RYCTXR54AB90-1412BI
|
Interstate Connecting Components | TXR54AB90-1412BI | 0 |
|
$461.6765 | Buy Now |
DISTI #
000000000002283779
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB90-1412BI Min Qty: 1 | 0 |
|
$412.0500 / $470.9100 | Buy Now |
DISTI #
C1S616500621849
|
Chip1Stop | Shrink Boot Adapters 90゚ 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant | 5 |
|
$477.0000 / $495.0000 | Buy Now |