Datasheets
TXR61AB90-1814AI by: TE Connectivity

Circular Connector Adapter, Aluminum Alloy

Part Details for TXR61AB90-1814AI by TE Connectivity

Overview of TXR61AB90-1814AI by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TXR61AB90-1814AI

Part # Distributor Description Stock Price Buy
DISTI # 958987-000
TTI Circular MIL Spec Strain Reliefs & Adapters TXR61AB90-1814AI Min Qty: 7 Package Multiple: 1 Container: Each Americas - 0
  • 7 $246.5300
$246.5300 Buy Now
DISTI # 000000000002768298
Sager Circular MIL Spec Strain Reliefs & Adapters TXR61AB90-1814AI 0
Buy Now

Part Details for TXR61AB90-1814AI

TXR61AB90-1814AI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TXR61AB90-1814AI Part Data Attributes

TXR61AB90-1814AI TE Connectivity
Buy Now Datasheet
Compare Parts:
TXR61AB90-1814AI TE Connectivity Circular Connector Adapter, Aluminum Alloy
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Length 1.83 inch
Connector Type CIRCULAR CONNECTOR ADAPTER
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Color OLIVE-DRAB
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Number of Ports 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Material ALUMINUM ALLOY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXR61AB90-1814AI by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXR61AB90-1814AI by TE Connectivity

  • Please alert me when TXR61AB90-1814AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TXR61AB90-1814AI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXR61AB90-1814AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TXR61AB90-1814AI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXR61AB90-1814AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXR61AB90-1814AI by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: