Part Details for TXR76AB00-1605AI by TE Connectivity
Overview of TXR76AB00-1605AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR76AB00-1605AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4898
|
Newark | Txr76Ab00-1605Ai |Raychem Te Connectivity TXR76AB00-1605AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1400 / $56.7400 | Buy Now |
DISTI #
TXR76AB00-1605AI-ND
|
DigiKey | CONN BACKSH ADPT SZ16 15/16-20 Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4274 | Buy Now |
|
Onlinecomponents.com | TXR76AB00-1605AI | 0 |
|
$53.0500 / $108.2800 | Buy Now |
DISTI #
RYCTXR76AB00-1605AI
|
Interstate Connecting Components | 0 |
|
$45.7910 / $64.6418 | Buy Now | |
DISTI #
000000000002768317
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR76AB00-1605AI Min Qty: 1 | 0 |
|
$41.8300 / $69.9600 | Buy Now |
|
Master Electronics | TXR76AB00-1605AI | 0 |
|
$53.0500 / $108.2800 | Buy Now |
Part Details for TXR76AB00-1605AI
TXR76AB00-1605AI CAD Models
TXR76AB00-1605AI Part Data Attributes:
|
TXR76AB00-1605AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR76AB00-1605AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.43 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |