-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH3R304PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 60 A, 0.0033 Ω@10V, SOP Advance(WF) | |
5T9304PGG | Renesas Electronics Corporation | LVDS,1:4 Clock Buffer Terabuffer™ | |
5T9304PGG8 | Renesas Electronics Corporation | LVDS,1:4 Clock Buffer Terabuffer™ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9896
|
Newark | Audio Transformer, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:-, Frequency Max:3.5Khz, Isolation Voltage:1.5Kv, Transformer Applications:Data/Voice Coupling, Dc Resistance Primary:42Ohm Rohs Compliant: Yes |Triad Magnetics TY-304P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$3.0700 | Buy Now |
DISTI #
237-1127-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
8099 In Stock |
|
$3.3682 / $5.8100 | Buy Now |
DISTI #
553-TY304P
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 0mADC/TY-304P RoHS: Compliant | 2067 |
|
$3.3200 / $5.6400 | Buy Now |
DISTI #
70218241
|
RS | Transformer Audio Bobbin 1 Freq 300-3500Hz Pri 600 (C.T.) Ohms Thru-Hole | Triad Magnetics TY-304P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 9 |
|
$5.0800 / $5.8700 | Buy Now |
|
Future Electronics | TY Series 600 CT Pri/Sec 300 to 3500 Hz Data/Voice Audio Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$3.6900 / $4.3000 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1500VAC 6Term. PC Pin Thru-Hole RoHS: Compliant |
887 In Stock 2430 Factory Stock |
|
$3.1900 / $5.3200 | Buy Now |
DISTI #
84383805
|
Verical | Audio Transformer 1500VAC 42Ohm Prim. DCR 60Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1715 | Americas - 885 |
|
$4.3030 / $6.9160 | Buy Now |
|
Quest Components | 3 |
|
$6.4288 / $8.7666 | Buy Now | |
|
Quest Components | 2 |
|
$7.3055 / $8.7666 | Buy Now | |
|
Master Electronics | Audio Transformer 1500VAC 6Term. PC Pin Thru-Hole RoHS: Compliant |
887 In Stock 2430 Factory Stock |
|
$3.1900 / $5.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TY-304P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TY-304P
Triad Magnetics
Telecom Transformer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | COUPLING | |
DC Unbalance Current-Max | ||
Height | 18.8 mm | |
Insertion Loss | 1 dB | |
Length | 20.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 18.16 mm |