Part Details for TY400-50X by Thomas & Betts
Overview of TY400-50X by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY400-50X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0680
|
Newark | Cable Tie, 366Mm, Polyamide 66, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:366Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:102Mm, Minimum Loop Tensile Strength:50Lb, Cable Rohs Compliant: Yes |Abb Thomas & Betts TY400-50X Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 8 |
|
$119.2500 / $147.7500 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Black Bulk |
7840 In Stock |
|
$0.4097 / $0.5946 | Buy Now |
DISTI #
2761985
|
element14 Asia-Pacific | CABLE TIE, 366MM, POLYAMIDE 66, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 8 |
|
$104.8591 / $109.2291 | Buy Now |
DISTI #
2761985
|
Farnell | CABLE TIE, 366MM, POLYAMIDE 66, BLACK RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Pack | 8 |
|
$173.2110 / $192.4567 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Black Bulk |
7840 In Stock |
|
$0.4097 / $0.5946 | Buy Now |