Part Details for TYEH1C107F55MTR by TE Connectivity
Overview of TYEH1C107F55MTR by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYEH1C107F55MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9448
|
Newark | Cap, 100Uf, 16V, Alu Elec, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:16V, Esr:-, Product Range:Tyeh Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Neohm Te Connectivity TYEH1C107F55MTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.0960 | Buy Now |
DISTI #
TYEH1C107F55MTR-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0865 | Buy Now |
DISTI #
2-1879291-3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: 2-1879291-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Surface Mount Aluminum Electrolytic Capacitor - 100uF (+/-) 20% - 16V - 5.3mm x 6.3mm Dia - Tape&Reel RoHS: Compliant | 0 |
|
$0.0590 / $0.0720 | Buy Now |
DISTI #
2-1879291-3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: 2-1879291-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1879291-3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: 2-1879291-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
DISTI #
3226921RL
|
element14 Asia-Pacific | CAP, 100UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0953 / $0.0983 | Buy Now |
DISTI #
3133326
|
element14 Asia-Pacific | CAP, 100UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0894 / $0.0931 | Buy Now |
DISTI #
3226921
|
element14 Asia-Pacific | CAP, 100UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0953 / $0.0998 | Buy Now |
DISTI #
3133326
|
Farnell | CAP, 100UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0829 / $0.0866 | Buy Now |
Part Details for TYEH1C107F55MTR
TYEH1C107F55MTR CAD Models
TYEH1C107F55MTR Part Data Attributes:
|
TYEH1C107F55MTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYEH1C107F55MTR
TE Connectivity
CAP ALUM 100UF 20% 16V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 2926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.3 mm | |
Length | 7.4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Size Code | 2926 | |
Width | 6.6 mm |