Part Details for TYEH1H105D55MTR by TE Connectivity
Overview of TYEH1H105D55MTR by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYEH1H105D55MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9449
|
Newark | Cap, 1Uf, 50V, Alu Elec, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1µf, Voltage Rating:50V, Esr:-, Product Range:Tyeh Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Neohm Te Connectivity TYEH1H105D55MTR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
TYEH1H105D55MTR-ND
|
DigiKey | CAP ALUM 1UF 20% 50V SMD Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0660 | Buy Now |
DISTI #
5-1879291-6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: 5-1879291-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for TYEH1H105D55MTR
TYEH1H105D55MTR CAD Models
TYEH1H105D55MTR Part Data Attributes
|
TYEH1H105D55MTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYEH1H105D55MTR
TE Connectivity
CAP ALUM 1UF 20% 50V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 2017 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Samacsys Manufacturer | TE Connectivity | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.3 mm | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 7 mA | |
Size Code | 2017 | |
Width | 4.3 mm |