Part Details for TYKTCCSANF-19.200000 by Taitien Electronics Co Ltd
Overview of TYKTCCSANF-19.200000 by Taitien Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for TYKTCCSANF-19.200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1325-1-ND
|
DigiKey | XTAL OSC TCXO 19.2000MHZ SNWV Min Qty: 500 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3269 | Buy Now |
Part Details for TYKTCCSANF-19.200000
TYKTCCSANF-19.200000 CAD Models
TYKTCCSANF-19.200000 Part Data Attributes
|
TYKTCCSANF-19.200000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TYKTCCSANF-19.200000
Taitien Electronics Co Ltd
Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,76/53 | |
Physical Dimension | 2.5mm x 2mm x 0.7mm | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |