Part Details for TYPE-C-31-E-08 by Korean HROparts Electronics Co Ltd
Overview of TYPE-C-31-E-08 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft | |
CO-059FTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-006 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 6 ft | |
CO-059FTYPEMM-010 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-010 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 10 ft |
Price & Stock for TYPE-C-31-E-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1 Standing paste 6P Female -40+80 Type-C SMD USB Connectors ROHS | 121 |
|
$0.2513 / $0.4110 | Buy Now |