Part Details for TYS9-280C by ABB Group
Overview of TYS9-280C by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1280CRZ | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM2280CRIZ-RL | Analog Devices | Small 5kV DUAL-CH DIGITAL ISOL | |
LTC4280CUFD#PBF | Analog Devices | Hot Swap Cntr w/ I2C Compatibl |
Price & Stock for TYS9-280C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000553920
|
Sager | Thomas & Betts Min Qty: 100 | 0 |
|
$4.7600 / $5.2500 | Buy Now |