There are no models available for this part yet.
Overview of TZ-P150/2 by Proffuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADP150ACBZ-3.0-R7 | Analog Devices | 150mA LDO 3.0Vout | |
ADP150AUJZ-1.8-R7 | Analog Devices | 50mA Ultra-Low Noise LDO 1.8 V |
Price & Stock for TZ-P150/2 by Proffuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TZ-P150/2
|
TME | Fuse: thermal, 2A, 6x6.5x2.8mm, 150°C, L55mm Min Qty: 3 | 775 |
|
$0.1390 / $0.4620 | Buy Now |