Part Details for TZ1GV2 by OMRON Industrial Automation
Overview of TZ1GV2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ1GV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Screw 1A 250VAC 125VDC 1.27N Screw Mount | 0 |
|
$326.2700 / $351.5100 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Screw 1A 250VAC 125VDC 1.27N Screw Mount | 0 |
|
$326.2700 / $351.5100 | Buy Now |