Filter Your Search
1 - 2 of 2 results
|
TZ-1GV2
OMRON Corporation
|
Check for Price | Yes | Active | 1 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 1A@250VAC | 1A@30VDC | 1 A | 250 V | 1.27 N | 2.6 mm | -65 °C | 400 °C | PANEL MOUNT | 6.1 mm | IP00 | NO | Nickel (Ni) | SCREW | 17.4 mm | 21.8 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
TZ-1GV22
OMRON Corporation
|
Check for Price | Yes | Active | 1 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 1A@250VAC | 1A@30VDC | 1 A | 250 V | 2.35 N | 1.5 mm | -65 °C | 400 °C | PANEL MOUNT | 3.4 mm | IP00 | NO | Nickel (Ni) | SCREW | 17.4 mm | 21.8 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |