There are no models available for this part yet.
Overview of TZB4R200AA10R00 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TZB4R200AA10R00 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TZB4R200AA10R00
|
Avnet Abacus | Cap Trimmer Ceramic 4.5/20pF 100VDC N750�300 ppm/�C 0% to 50% Top Adj 85�C T/R (Alt: TZB4R200AA10R00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TZB4R200AA10R00 by Murata Manufacturing Co Ltd
Part Data Attributes for TZB4R200AA10R00 by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 2016
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.10
|
Samacsys Manufacturer
|
Murata Electronics
|
Adjuster Orientation
|
VERTICAL
|
Capacitance-Max
|
20 pF
|
Capacitance-Min
|
4.5 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3 mm
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multi-turn
|
|
Negative Tolerance
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2016
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4 mm
|
Alternate Parts for TZB4R200AA10R00
This table gives cross-reference parts and alternative options found for TZB4R200AA10R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZB4R200AA10R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZB4R200BB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4R200BB10M00 |
TZB4R500EA10A00 | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4R500EA10A00 |
TZB4Z030EA10 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4Z030EA10 |
TZB4R200EA10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4R200EA10M00 |
TZB4Z030BE10 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4Z030BE10 |
TZB4Z250BE10 | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4Z250BE10 |
TZB4Z060EB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4Z060EB10M00 |
TZB4P400EB10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4P400EB10A00 |
TZB4Z250AA10A00 | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4Z250AA10A00 |
TZB4R200EB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4R200AA10R00 vs TZB4R200EB10M00 |