Part Details for TZB4Z030BA10R00 by Murata Manufacturing Co Ltd
Overview of TZB4Z030BA10R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZB4Z030BA10R00
TZB4Z030BA10R00 CAD Models
TZB4Z030BA10R00 Part Data Attributes
|
TZB4Z030BA10R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZB4Z030BA10R00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 100V, 50% +Tol, 0% -Tol, 1.4pF Min, 3pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Murata Electronics | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 3 pF | |
Capacitance-Min | 1.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1816 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Width | 4 mm |
Alternate Parts for TZB4Z030BA10R00
This table gives cross-reference parts and alternative options found for TZB4Z030BA10R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZB4Z030BA10R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZBX4Z060BE110 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZBX4Z060BE110 |
TZB4R200AB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZB4R200AB10M00 |
TZB4Z250BA10M00 | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZB4Z250BA10M00 |
TZB4R500BE10 | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZB4R500BE10 |
TZB4Z250AB10A00 | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZB4Z250AB10A00 |
TZBX4Z060AA110T01 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZBX4Z060AA110T01 |
TZB4Z060EB10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZB4Z060EB10A00 |
TZB4P400EA10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZB4P400EA10A00 |
TZB4Z030AA10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZB4Z030AA10M00 |
TZB4Z250AA10A00 | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030BA10R00 vs TZB4Z250AA10A00 |