Part Details for TZC03P200A110T01 by Murata Manufacturing Co Ltd
Overview of TZC03P200A110T01 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZC03P200A110T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2015 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | VARIABLE CAPACITOR, CERAMIC, 100V, 5PF MIN, 20PF MAX, VERTICAL ADJUSTER, SURFACE MOUNT | 1612 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for TZC03P200A110T01
TZC03P200A110T01 CAD Models
TZC03P200A110T01 Part Data Attributes
|
TZC03P200A110T01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZC03P200A110T01
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 100V, 5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |
Alternate Parts for TZC03P200A110T01
This table gives cross-reference parts and alternative options found for TZC03P200A110T01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZC03P200A110T01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZC03P200A310 | CAPACITOR, VARIABLE, CERAMIC, 100V, 5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03P200A310 |
TZC03R100A310T01 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03R100A310T01 |
TZC03P300A310 | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03P300A310 |
TZC03R100A310 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03R100A310 |
TZC03Z030A310T01 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03Z030A310T01 |
TZC03Z060A110T00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03Z060A110T00 |
TZC03P300A310T00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03P300A310T00 |
TZC03Z060A310T00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03Z060A310T00 |
TZC03P300A310T01 | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03P300A310T01 |
TZC03Z060A310T01 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZC03P200A110T01 vs TZC03Z060A310T01 |