Part Details for TZE-451 by Brother International
Overview of TZE-451 by Brother International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZE-451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J0557
|
Newark | Tape, Black On Red, 24Mm W, 8M L, Label Tape Type:Adhesive-Laminated, Tape Length:8M, Tape Width:24Mm, Tape Material:Pet (Polyester) Film, Label Tape Colour:Black On Red, For Use With:Brother P-Touch Label Printers, Product Range:Tzerohs Compliant: Yes |Brother TZE-451 (Alternate Part Number: 4977766686358 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$23.6400 / $27.8100 | Buy Now |
DISTI #
BR-TZE451
|
TME | Tape, 24mm, 8m, red, Character colour: black, laminated,glued Min Qty: 1 | 5 |
|
$17.2600 / $18.5800 | Buy Now |
DISTI #
07L6895
|
Bürklin Elektronik | Labelling tape cartridge, 24 mm, tape red, font black, 8 m, TZE-451 Min Qty: 1 | 29 |
|
$19.0611 / $23.0184 | Buy Now |
DISTI #
3822011
|
element14 Asia-Pacific | TAPE, BLACK ON RED, 24MM W, 8M L RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$28.9589 / $30.1600 | Buy Now |
DISTI #
3822011
|
Farnell | TAPE, BLACK ON RED, 24MM W, 8M L RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 17 |
|
$36.8934 / $37.6428 | Buy Now |
|
Neutron USA | Brother Black on Red Label Tape | 50 |
|
$54.9900 | Buy Now |
|
New Advantage Corporation | STANDARD ADHESIVE LAMINATED LABELING TAPE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$19.1700 | Buy Now |