Part Details for TZE-M31 by Brother International
Overview of TZE-M31 by Brother International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZE-M31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-TZEM31
|
TME | Tape, 12mm, 8m, transparent, Character colour: black Min Qty: 1 | 0 |
|
$12.3600 / $13.3100 | RFQ |
DISTI #
07L6935
|
Bürklin Elektronik | Labelling tape cartridge, 12 mm, tape transparent, font black, 8 m, TZE-M31 Min Qty: 1 | 1 |
|
$13.8456 | Buy Now |