Part Details for TZE-N221 by Brother International
Overview of TZE-N221 by Brother International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZE-N221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX9634
|
Newark | Tape, Black On White, 9Mm W, 8M L, Label Tape Type:Adhesive- Non-Laminated, Tape Length:8M, Tape Width:9Mm, Tape Material:Pet (Polyester) Film, Label Tape Colour:Black On White, For Use With:Brother P-Touch Label Printers, Product Rohs Compliant: Yes |Brother TZE-N221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$13.7500 / $15.4400 | Buy Now |
DISTI #
BR-TZEN221
|
TME | Tape, 9mm, 8m, white, Character colour: black, non laminated,glued Min Qty: 1 | 4 |
|
$9.6300 / $10.3800 | Buy Now |
DISTI #
07L6943
|
Bürklin Elektronik | Labelling tape cartridge, 9 mm, tape white, font black, 8 m, TZE-N221 Min Qty: 1 | 136 |
|
$10.1291 / $12.9192 | Buy Now |