Part Details for TZE-S241 by Brother International
Overview of TZE-S241 by Brother International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZE-S241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1253
|
Newark | Tape, Black On White, 18Mm Rohs Compliant: Yes |Brother TZE-S241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$25.5900 / $36.2400 | Buy Now |
DISTI #
BR-TZES241
|
TME | Tape, 18mm, 8m, white, Character colour: black, laminated,glued Min Qty: 1 | 1 |
|
$17.7500 / $19.1100 | Buy Now |
DISTI #
07L6954
|
Bürklin Elektronik | Labelling tape cartridge, 18 mm, tape white, font black, 8 m, TZE-S241 Min Qty: 1 | 22 |
|
$19.7038 / $23.8011 | Buy Now |
|
Neutron USA | Brother TZ Series Industrial Tape | 50 |
|
$19.9900 | Buy Now |
|
New Advantage Corporation | BLACK ON WHITE EXTRA STRENGTH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$19.0900 | Buy Now |