Part Details for TZEM251 by Brother International
Overview of TZEM251 by Brother International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZEM251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8273
|
Newark | Brother Tze-M251 - Black Print On Premium Matte White - Roll (0.94 In X 26.2 Ft) 1 Cassette(S) Laminated Tape - For Pt2430Pc, Pt2730, Pt2730Vp, Pt9600, Ptd600, Ptd600Vp, Ptd800W, Pth500Li, Ptp700, Ptp710Bt, Ptp750W |Brother TZEM251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73928651
|
RS | Label, 0.94 in x 26.2 ft (24mm x 8m), Black Ink on Matte White Label | Brother International TZeM251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4900 | RFQ |
|
NAC | 24MM 8M Black on Matte White RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 24MM 8M Black on Matte White | 38 |
|
$34.9900 | Buy Now |