Part Details for TZM5224B-GS08 by Vishay Siliconix
Overview of TZM5224B-GS08 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZM5224B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70617236
|
RS | TZM5224B-GS08 Zener Diode, 2.8V 5% 500 mW SMT 2-Pin SOD-80 | Siliconix / Vishay TZM5224B-GS08 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0330 | RFQ |